- 홈 ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 2-6609006-7
2-6609006-7
TE Connectivity / AMP Brand
3EJT8=F8142
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Pack 포장
Certificate of Compliance Guarantee
설명
+
3EJT8=F8142
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EJT (1-15 Amp) Series
- High Frequency Application
- Mount Style = Flanged
Search Keywords: 266090067
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / AMP Brand
-
부품 번호:2-6609006-7
-
Alias/AKA:3EJT8
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
40 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Frequency:150 to 1000000 KHz
-
Operating Temperature:-10 to 40 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
18
즉시 배송 가능
재고 수량을 위한 MOQ:
5
품절 수량을 위한 MOQ:
30
21 Weeks
배송 가능
9. 28. 26
PRICE (USD)
수량
Unit Price
5
$29.87
10
$29.79
30
$29.72
60
$18.29
90
$14.48
120 +
$14.19
Click for Quote
Log in
특별 가격 잠금 해제
Tariffs may apply for U.S. shipments