- Home ›
- All Products›
- 2-6474621-5
2-6474621-5
TE Connectivity / AMP Brand
FSN-51.5A-2
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FSN-51.5A-2
Search Keywords: 264746215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-6474621-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Compatible With Discrete Wire Type:Solid
-
Number of Rows:1
-
Contact Current Rating (Max):4 A
-
Number of Conductors:2
-
Impedance:176 Ω
-
Pin Arrangement (Right):A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Wire-to-Board
-
Operating Voltage:200 VAC
-
Number of Positions:2
-
Pin Arrangement (Left):A
-
Centerline (Pitch):.2 in, 5.08 mm
-
Wire Size:24 AWG, .204 mm²
-
Product Length:1.5 in, 38.1 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Circuit Application:Power & Signal
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5,000
can ship 11/2/26
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
28 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
50
$1.240
250
$1.237
500
$1.234
1,250
$1.231
2,500
$0.758
3,750
$0.600
5,000 +
$0.588
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments