- Home ›
- All Products›
- 2-6437267-9
2-6437267-9
TE Connectivity / AMP Brand
A6D22DS29C2LF=Cardedge Connector
Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
A6D22DS29C2LF=Cardedge Connector
Search Keywords: 264372679
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-6437267-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
PCB Mount Retention:Without
-
Row-to-Row Spacing:.2 in, 5.08 mm
-
Packaging Method:Package
-
Mating Retention:Without
-
Number of Rows:2
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector Contact Load Condition:Fully Loaded
-
UL Flammability Rating:UL 94V-0
-
Contact Retention:Without
-
Housing Color:Black
-
Connector Mounting Type:Board Mount
-
Centerline (Pitch):.156 in, 3.96 mm
-
Connector System:Board-to-Board
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Mating Alignment:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):3 A
-
Number of Dual Positions:22
-
Contact Type:Socket
-
Number of Positions:44
-
Contact Mating Area Plating Material Thickness:.76 µm
-
PCB Contact Termination Area Plating Material Finish:Bright
-
Packaging Quantity:30
-
Contact Base Material:High Strength Copper Alloy
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Operating Voltage:1500 VDC
-
Height:.216 in, 5.49 mm
-
PCB Mount Orientation:Vertical
-
Termination Post & Tail Length:.16 in, 4.06 mm
-
PCB Mount Alignment:Without
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Connector Style:Receptacle
-
Card Slot Depth:.3 in, 7.62 mm
-
Housing Material:Thermoplastic
-
Contact Mating Area Plating Material:Gold
-
Circuit Application:Signal
-
Board-to-Board Configuration:Vertical
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent