- Home ›
- All Products›
- 2-640428-4
2-640428-4
TE Connectivity / AMP Brand
24P MTA156 CONN ASSY 22AWG RED
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
24P MTA156 CONN ASSY 22AWG RED
Product Highlights:
- MTA-156 Connectors
- Number of Positions = 24
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application
Search Keywords: 26404284
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-640428-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Backwall/Post Interruptions:Without
-
Contact Type:Socket
-
Wire/Cable Installation Type:Closed End
-
Mating Alignment:Without
-
Wire Type:Stranded
-
Cable Exit Angle:90 °
-
Housing Type:Receptacle
-
For Use With:MTA .156 Header
-
Operating Voltage:600 VAC
-
Contact Termination Area Plating Material:Tin-Lead
-
Contact Mating Area Plating Material Finish:Bright
-
UL Flammability Rating:UL 94V-2
-
Centerline (Pitch):.156 in, 3.96 mm
-
Connector System:Wire-to-Board
-
Contact Termination Area Plating Thickness:80 – 200 µin, 2.03 – 5.08 µm
-
PCB Mount Alignment:Without
-
Contact Layout:Inline
-
Length:3.744 in, 95.1 mm
-
Packaging Method:Box & Carton
-
Product Type:Connector Assembly
-
Wire/Cable Type:Discrete Wire
-
Connector & Contact Terminates To:Printed Circuit Board , Wire & Cable
-
Agency/Standard:CSA , UL
-
CSA Rating:Certified
-
Number of Positions:24
-
Contact Mating Area Plating Material:Tin-Lead
-
Height:.355 in, 9.02 mm
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Retention:With
-
Agency/Standard Number:E28476
-
Mating Retention:With
-
Sealed Condition:Not Sealed
-
Strain Relief:With
-
Contact Base Material:Copper Alloy
-
Contact Retention Type:Locking Lance
-
Housing Material:Nylon
-
Number of Rows:1
-
Accepts Wire Insulation Diameter Range:.095 in, 2.41 mm
-
Housing Style:Standard Profile
-
Contact Mating Area Plating Thickness:2.03 µin, 80 µm
-
Panel Mount Feature:Without
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
CSA File Number:LR7189
-
Termination Method to Wire & Cable:Insulation Displacement Crimp (IDC)
-
UL Rating:Recognized
-
Wire/Cable Size:22 AWG, .3 – .4 mm²
-
Contact Current Rating (Max):7 A
-
PCB Mount Retention:Without
-
Housing Color:Red
-
Number of Power Positions:24
-
Mating Retention Type:Locking Ramp
-
Packaging Quantity:100
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.