- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-638611-6
2-638611-6
TE Connectivity / AMP Brand
040/070 32P HYB HORZ. CAP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2027
Pack Packaging
Description
+
040/070 32P HYB HORZ. CAP ASSY
Search Keywords: 26386116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-638611-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Type:Multilock Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:32
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
-
End of Life: Final orders must be placed by 09/30/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,060
Can Ship immediately
Minimum Order Quantity:
32
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
32
$2.78
150
$2.73
250
$2.68
448 +
$2.58
Click for Quote
Log in
to unlock special pricing