- Home ›
- All Products›
- 2-62935-1
2-62935-1
TE Connectivity / AMP Brand
MAG-MATE TERM 27-23 016 TPBR
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MAG-MATE TERM 27-23 016 TPBR
Search Keywords: 2629351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-62935-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12500 -
Terminal Type:Poke-In
-
Wire/Cable Type:Magnet Wire
-
Packaging Quantity:12000
-
Mating Retention Type:Locking
-
Aluminum Wire Size:24 – 22 AWG, .51 – .64 mm
-
Terminal Orientation:Straight
-
Plating Material:Post-Tin
-
Stock Thickness (Magnet Wire Side):.016 in, .41 mm
-
Packaging Method:Reel
-
Material Thickness:.016 in, .41 mm
-
Lead Wire Size:20 – 18 AWG, .5 – .9 mm²
-
Termination Method:IDC Standard
-
Identification Number:10
-
Terminal Height:.31 in, 7.87 mm
-
Cavity Size:Size 2
-
Overall Length:.31 in, 7.87 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Comment:Solid or overcoated stranded lead wire only. , Two magnet wires may be terminated in the same terminal slot if diameters are equal.
-
Magnet Wire Size:27 – 23 AWG, .36 – .57 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75000
Order Increment:
12500
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
75,000
$0.0882
150,000
$0.0466
225,000
$0.0320
300,000 +
$0.0314
Click for Quote
Log in
to unlock special pricing