- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 2-603325-5
2-603325-5
TE Connectivity / AMP Brand
Heat Shrink Tubing
Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing
Product Highlights:
- Jacket Tubing
- Military Application
- Operating Temperature = -55 - 135 °C
- Inside Diameter (Min-Max) = 2.38 - 4.76 mm
- Without Sealant
Search Keywords: 26033255
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-603325-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
California Prop 65
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.