- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2-583861-1
2-583861-1
TE Connectivity / AMP Brand
TW-LEAF CRP HSG. 50 POS.
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
TW-LEAF CRP HSG. 50 POS.
Product Highlights:
- Housing
- 50 Dual Positions
- 2.54 mm Centerline
- With Mounting Ears
Search Keywords: 25838611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-583861-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Housing Color:Black
-
Centerline (Pitch):.1 in, 2.54 mm
-
Number of Dual Positions:50
-
Housing Material:Polyester GF
-
UL Flammability Rating:UL 94V-0
-
Connector Type:Housing
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
150
$52.86
300
$27.90
450
$19.19
600 +
$18.80
Click for Quote
Log in
to unlock special pricing