- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 2-5748482-5
2-5748482-5
TE Connectivity / AMP Brand
HD-22 RCPT 44P RA 15 DPLX BDLK/SCRLK
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance Guarantee
Description
+
HD-22 RCPT 44P RA 15 DPLX BDLK/SCRLK
Product Highlights:
- Number of Positions = 44
- Receptacle
- PCB Mount Angle = Right Angle
- Product Series = HD-22
- With Mating Connector Lock
Search Keywords: 257484825
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-5748482-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:High Density D-Sub
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Shell Size:B
-
Number of Contacts:44
-
Contact Plating:Gold over Nickel
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT