- Home ›
- All Products›
- 2-537647-4
2-537647-4
TE Connectivity / AMP Brand
POWER SUPPLY 24VDC / 20A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
POWER SUPPLY 24VDC / 20A
Search Keywords: 25376474
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-537647-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8479909596
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$697.18
3
$678.08
5 +
$676.39
Click for Quote
Log in
to unlock special pricing