- Hogar ›
- Todos los productos›
- 2-534998-4
2-534998-4
TE Connectivity / AMP Brand
48 MODIV VRT DR CE 100/125
Accesorios Notificarme
RoHS no cumple con RoHS
Tube embalaje
Certificate of Compliance Guarantee
Descripción
+
48 MODIV VRT DR CE 100/125
Características destacadas del producto:
- Receptacle
- Mod IV
- Number of Positions = 48
- Number of Rows = Dual
- Low Profile
Palabras clave de búsqueda: 25349984
Especificaciones
+
-
Atributo del productoValor de atributo Seleccionar atributo
-
Proveedor:TE Connectivity / AMP Brand
-
Nº de pieza:2-534998-4
-
Unidad de medida:Por Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Paquete estándar del proveedor:
9 -
Termination Post & Tail Length:.125 in, 3.18 mm
-
Stack Height:.355 in, 9.02 mm
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Number of Positions:48
-
Connector Mounting Type:Board Mount
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector Height:.198 in, 5.03 mm
-
Connector System:Board-to-Board
-
PCB Mount Orientation:Vertical
-
Connector & Contact Terminates To:Printed Circuit Board
-
Centerline (Pitch):.1 in, 2.54 mm
-
Housing Material:Thermoplastic
-
Board-to-Board Configuration:Parallel
-
Number of Rows:2
-
PCB Contact Termination Area Plating Material Thickness:3.81 – 7.61 µm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Mating Square Post Dimension:.025 in, .64 mm
-
UL Flammability Rating:UL 94V-0
-
Solder Process Feature:Board Standoff
-
Stackable:Yes
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Insulation Resistance:5000 MΩ
-
Housing Temperature Rating:Standard
-
Circuit Application:Signal
-
PCB Thickness (Recommended):.055 – .094 in, 1.57 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Contact Protection Type:Closed Entry Housing
-
Approved Standards:CSA LR7189 , UL E28476
-
Mating Entry Location:Top
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Applied Pressure:Standard
-
Packaging Quantity:9
-
Connector Profile:Low
-
Rectangular Termination Post & Tail Width:.028 in, .7 mm
-
PCB Mount Retention:Without
-
Operating Voltage:333 VAC
-
Contact Current Rating (Max):2 A
-
PCB Mount Alignment:Without
-
Contact Mating Area Plating Material:Gold
-
Contact Type:Socket
-
Contact Base Material:Phosphor Bronze
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Contact Mating Area Length:.148 in, 3.77 mm
-
Dielectric Withstanding Voltage (Max):750 VAC
-
Sealable:No
-
Mating Alignment:Without
-
Packaging Type:Box , Tube
-
Primary Product Color:Black
-
Contact Shape & Form:Round
Tools/3D Models
+
Garantía de igualación de precios
We’ll meet or beat any authorized competitor’s published price for this part.
En stock: 0
MOQ para cantidad agotada:
135
Incremento de pedidos:
9
16 Weeks
puede enviar
20/8/26
Precio (USD)
Qty
Precio por unidad
135
$8.72
270
$5.37
405
$4.25
540 +
$4.16
Haga clic para obtener una cotización
Inicia sesión
Para desbloquear precios especiales
Pueden aplicarse aranceles para envíos a Estados Unidos