- Home ›
- All Products›
- 2-534267-9
2-534267-9
TE Connectivity / AMP Brand
52 MODIV VRT DR OE 100/125
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
52 MODIV VRT DR OE 100/125
Search Keywords: 25342679
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-534267-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
PCB Contact Termination Area Plating Material Thickness:3.81 – 7.62 µm
-
Solder Process Feature:Board Standoff
-
Housing Material:Polyester - GF
-
Operating Voltage:333 VAC
-
Connector Profile:Low
-
PCB Mount Orientation:Vertical
-
Number of Positions:50
-
Connector Mounting Type:Board Mount
-
Sealable:No
-
Approved Standards:CSA LR7189 , UL E28476
-
Mating Square Post Dimension:.025 in, .64 mm
-
Contact Mating Area Plating Material:Gold
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
PCB Mount Alignment:Without
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Board-to-Board Configuration:Parallel
-
Connector Height:.245 in, 6.2 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:2
-
Contact Base Material:Phosphor Bronze
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Applied Pressure:Standard
-
Housing Temperature Rating:Standard
-
Contact Current Rating (Max):3 A
-
PCB Thickness (Recommended):.055 – .094 in, 1.57 mm
-
PCB Mount Retention:Without
-
Stack Height:.09 in, 2.29 mm
-
Contact Type:Socket
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Mating Area Length:.1 in, 2.54 mm
-
Contact Shape & Form:Short Point
-
Packaging Quantity:8
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Insulation Resistance:5000 MΩ
-
UL Flammability Rating:UL 94V-0
-
Circuit Application:Signal
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Rectangular Termination Post & Tail Width:.028 in, .7 mm
-
Mating Alignment:Without
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Stackable:Yes
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Dielectric Withstanding Voltage (Max):750 VAC
-
Connector System:Board-to-Board
-
Packaging Type:Box , Tube
-
Primary Product Color:Black
-
Mating Entry Location:Bottom & Top
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
10 Weeks
can ship
7/8/26
Tariffs may apply for U.S. shipments