- Home ›
- All Products›
- 2-5223083-7
2-5223083-7
TE Connectivity / AMP Brand
PIN ASSEMBLY,Z-PACK 2mm FB,SIGNAL, VERTICAL,5 ROW,120 POSITION, SEQUENCED,WITH PRESS FIT LEADS
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
PIN ASSEMBLY,Z-PACK 2mm FB,SIGNAL, VERTICAL,5 ROW,120 POSITION, SEQUENCED,WITH PRESS FIT LEADS
Search Keywords: 252230837
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-5223083-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Packaging Method:Tube
-
Connector Width:.701 in, 17.8 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
PCB Mount Retention Type:Action/Compliant Tail
-
Stackable:No
-
Contact Type:Pin
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Thickness (Recommended):.76 in, 2.4 mm
-
Termination Post & Tail Length:.167 in, 4.25 mm
-
Connector Mounting Type:Board Mount
-
Solder Process Feature:Board Standoff
-
Number of Rows:5
-
Mating Alignment Type:Polarization
-
Contact Layout:Matrix
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Number of Signal Positions:120
-
PCB Contact Termination Area Plating Material Thickness:2.3622 µin, .06 µm
-
Circuit Application:Power & Signal
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material Finish:Matte
-
Contact Current Rating (Max):3 A
-
Contact Mating Area Plating Material:Gold
-
PCB Connector Assembly Type:PCB Mount Header
-
Impedance:120 Ω
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Connector Height:.6681 in, 17 mm
-
Contact Base Material:Phosphor Bronze
-
PCB Contact Termination Area Plating Material:Tin
-
Dielectric Withstanding Voltage (Max):1000 VAC
-
Connector Contact Load Condition:Selectively Loaded
-
Insulation Resistance:5 MΩ
-
Packaging Quantity:12
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Sealable:No
-
Number of Positions:120
-
PCB Mount Orientation:Vertical
-
Operating Voltage:30 VAC
-
Centerline (Pitch):.079 in, 2 mm
-
Housing Color:Natural
-
Connector System:Board-to-Board
-
Mating Alignment:With
-
Mating & Unmating Configuration:Sequencing
-
PCB Mount Retention:With
-
Comment:With sequenced contacts. Refer to customer drawing for specific loading patterns.
-
PCB Mount Alignment:Without
-
Board-to-Board Configuration:Vertical
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
36
Order Increment:
12
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
36
$22.62
72
$13.92
108
$11.02
144 +
$10.80
Click for Quote
Log in
to unlock special pricing