- Home ›
- All Products›
- 2-521120-1
2-521120-1
TE Connectivity / AMP Brand
HSG RECPT POSILOK MK III 250 Blue
Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
HSG RECPT POSILOK MK III 250 Blue
Search Keywords: 25211201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-521120-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Housing Material:Nylon
-
Sealable:No
-
Number of Positions:1
-
Mating Retention Type:Latch
-
UL Flammability Rating:UL 94V-0
-
Terminal Orientation:Straight
-
Packaging Method:Carton
-
Packaging Quantity:1
-
Mating Alignment:With
-
Terminal Type:Receptacle
-
Primary Product Color:Blue
-
Contact Mating Retention:With
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Product Length:.392 in, 9.96 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Housing Type:Receptacle
-
Approved Standards:CSA Certified
-
Product Height:.255 in, 6.48 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
500
$0.1548
1,000
$0.1544
2,500
$0.1540
5,000
$0.1156
7,500
$0.1078
10,000 +
$0.1057
Click for Quote
Log in
to unlock special pricing