- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 2-5206478-6
2-5206478-6
TE Connectivity / AMP Brand
Backshell/Cable Clamp 45°/180° 3 Shell Size Thermoplastic Individual
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Backshell/Cable Clamp 45°/180° 3 Shell Size Thermoplastic Individual
Search Keywords: 252064786
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-5206478-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
Supplier Standard Pack:
1 -
Type:Backshell/Cable Clamp
-
Shell Size:3
-
Angular Function:45,180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.