- Home ›
- All Products›
- 2-5179030-3
2-5179030-3
TE Connectivity / AMP Brand
0.8FH,P07H.5,080,30/Sn,TU,SC
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
0.8FH,P07H.5,080,30/Sn,TU,SC
Search Keywords: 251790303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-5179030-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Contact Current Rating (Max):.5 A
-
Board-to-Board Configuration:Parallel
-
Mating Alignment:With
-
Assembly Process Feature Material:Steel
-
Contact Mating Area Plating Material Finish:Matte
-
Assembly Process Feature:Pick and Place Cover
-
PCB Contact Termination Area Plating Material Thickness:78.74 µin, 2 µm
-
PCB Mount Alignment:With
-
Mating Tab Thickness:.008 in, .2 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Alignment Type:Polarization
-
Connector Height:.276 in, 7 mm
-
Mating Entry Location:Top
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material:Gold
-
Sealable:No
-
Mating Tab Width:.016 in, .4 mm
-
PCB Mount Orientation:Vertical
-
Operating Voltage:100 VAC
-
Packaging Quantity:12
-
PCB Contact Termination Area Plating Material:Tin
-
Connector System:Board-to-Board
-
Centerline (Pitch):.031 in, .8 mm
-
Rectangular Termination Post & Tail Width:.01 in, .25 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Retention:Without
-
Connector Mounting Type:Board Mount
-
Stackable:Yes
-
Stack Height:.276 in, .433 in, .591 in, .748 in, 11 mm, 15 mm, 19 mm, 7 mm
-
Contact Type:Tab
-
Circuit Application:Signal
-
PCB Mount Alignment Type:Positioning Bosses
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Housing Temperature Rating:High
-
Insulation Resistance:2 MΩ
-
Termination Method to Printed Circuit Board:Surface Mount
-
Housing Material:Matte
-
Packaging Reel Diameter:.5 in
-
Number of Positions:80
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Contact Layout:Inline
-
Contact Base Material:Brass
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Header Type:Fully Shrouded
-
Packaging Type:Box , Tube
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
Order Increment:
12
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
900
$17.77
1,800
$9.07
2,700
$6.18
3,600 +
$6.05
Click for Quote
Log in
to unlock special pricing