- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 2-5174339-4
2-5174339-4
TE Connectivity / AMP Brand
Conn D-Subminiature M 50 POS 1.27mm Solder ST Thru-Hole 50 Terminal 1 Port Tray
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature M 50 POS 1.27mm Solder ST Thru-Hole 50 Terminal 1 Port Tray
Product Highlights:
- Connector
- Plug
- Number of Positions = 50
- Shielded
- Without Mating Connector Lock
Search Keywords: 251743394
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-5174339-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Termination Method:Solder
-
Number of Contacts:50
-
Contact Plating:Gold
-
Operating Temperature:-55 to 105 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.