- Home ›
- All Products›
- 2-5173866-1
2-5173866-1
TE Connectivity / AMP Brand
070 MLC 30POS CAP ASSY H AU
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
070 MLC 30POS CAP ASSY H AU
Search Keywords: 251738661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-5173866-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Number of Positions:30
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Wire-to-Board
-
Mating Alignment:With
-
Sealable:No
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Contact Mating Area Plating Material:Gold (Au) , Tin (Sn)
-
PCB Mount Alignment:With
-
Primary Product Color:Natural
-
PCB Mount Orientation:Right Angle
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Temperature (Max):105 °C, 221 °F
-
Centerline (Pitch):.137 in, 3.5 mm
-
Header Type:Fully Shrouded
-
Packaging Type:Tube
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Type:Tab
-
Connector Mounting Type:Board Mount
-
Number of Rows:2
-
PCB Mount Retention:Without
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
18 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
63
$15.23
125
$9.45
188
$7.46
250 +
$7.31
Click for Quote
Log in
to unlock special pricing