- Home ›
- All Products›
- 2-5146895-1
2-5146895-1
TE Connectivity / AMP Brand
1FHR,64,30A/S,R,C,S13
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1FHR,64,30A/S,R,C,S13
Search Keywords: 251468951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-5146895-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Reel Pack:
400 -
Connector Width:150 in, 3.81 mm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Centerline (Pitch):.039 in, 1 mm
-
Contact Layout:Inline
-
PCB Mount Retention:Without
-
PCB Mount Retention Type:None
-
Contact Base Material:Phosphor Bronze
-
Contact Type:Socket
-
Number of Positions:64
-
Stack Height:.512 in, 13 mm
-
Packaging Quantity:400
-
UL Flammability Rating:UL 94V-0
-
Housing Material:Thermoplastic
-
PCB Contact Termination Area Plating Material Thickness:150 µin, 3.81 µm
-
Contact Current Rating (Max):1 A
-
Mating Tab Width:.024 in, .63 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Assembly Process Feature:Pick and Place Cover
-
Stackable:Yes
-
PCB Mount Orientation:Vertical
-
Sealable:No
-
Connector Height:.33 in, 8.37 mm
-
Mating Tab Thickness:.008 in, .2 mm
-
PCB Contact Termination Area Plating Material Finish:Matte
-
PCB Mount Alignment:With
-
Mating Alignment:Without
-
Mating Entry Location:Top
-
Operating Voltage:250 VAC
-
Mating Alignment Type:None
-
Board-to-Board Configuration:Parallel
-
Contact Mating Area Plating Material Thickness:29.92 µin, .76 µm
-
Insulation Resistance:2 MΩ
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Contact Mating Area Plating Material:Gold
-
Number of Columns:32
-
Circuit Application:Signal
-
Connector System:Board-to-Board
-
Rectangular Termination Post & Tail Width:.012 in, .3 mm
-
PCB Mount Alignment Type:Locating Posts
-
Termination Method to Printed Circuit Board:Surface Mount
-
Packaging Type:Tape & Reel
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
3 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
100
$111.27
200
$56.83
300
$38.68
400 +
$37.91
Click for Quote
Log in
to unlock special pricing