- Home ›
- All Products›
- 2-5120521-2
2-5120521-2
TE Connectivity / AMP Brand
1FHR,84,30A/S,R,N,S08,09,10
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1FHR,84,30A/S,R,N,S08,09,10
Search Keywords: 251205212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-5120521-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
650 -
PCB Mount Alignment:With
-
Mating Tab Width:.024 in, .63 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Alignment Type:Locating Posts
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Mating Entry Location:Top
-
Insulation Resistance:2 MΩ
-
Contact Base Material:Phosphor Bronze
-
Circuit Application:Signal
-
Connector Height:.211 in, 5.37 mm
-
Packaging Quantity:650
-
PCB Mount Retention Type:None
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Stackable:Yes
-
PCB Contact Termination Area Plating Material:Tin
-
Mating Alignment Type:None
-
Contact Current Rating (Max):1 A
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Mating Area Plating Material Thickness:29.92 µin, .76 µm
-
Mating Alignment:Without
-
Contact Layout:Inline
-
Operating Voltage:250 VAC
-
Termination Method to Printed Circuit Board:Surface Mount
-
Contact Type:Socket
-
Differential Signaling:Yes
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Stack Height:.394 in, 10 mm, 8 mm, 9 mm
-
Mating Retention:Without
-
Connector Length:1.74 in, 44.22 mm
-
Agency/Standard:CSA , UL
-
Board-to-Board Configuration:Parallel
-
Number of Columns:42
-
Number of Positions:84
-
Mating Tab Thickness:.008 in, .2 mm
-
Contact Shape & Form:Single Beam , Square
-
Rectangular Termination Post & Tail Width:.012 in, .3 mm
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Retention:Without
-
Connector Width:150 in, 3.81 mm
-
Centerline (Pitch):.039 in, 1 mm
-
Industry Standard:IEEE 1386
-
Sealable:No
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Connector System:Board-to-Board
-
PCB Contact Termination Area Plating Material Thickness:150 µin, 3.81 µm
-
PCB Mount Orientation:Vertical
-
UL Rating:Listed
-
Housing Material:Thermoplastic
-
UL Flammability Rating:UL 94V-0
-
Primary Product Color:Black
-
Packaging Type:Tape & Reel
-
Approved Standards:CSA LR7189 , UL E28476
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
163
3 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
163
$30.04
325
$15.90
488
$10.93
650 +
$10.71
Click for Quote
Log in
to unlock special pricing