- Home ›
- All Products›
- 2-5050871-4
2-5050871-4
TE Connectivity / AMP Brand
SOCKET,MIN-SPR W/H SN SER-5
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SOCKET,MIN-SPR W/H SN SER-5
Product Highlights:
- Mating Pin Dia. Range = 1.42 - 1.65 mm
- Socket Length = 7.32 mm
- Sleeve Style = Open Bottom
- Tin Sleeve Plating
- Tin Contact Spring Plating
Search Keywords: 250508714
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-5050871-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Contact Current Rating (Max):7.5 A
-
Spring Material:Beryllium Copper
-
Sleeve Material:Copper
-
Insertion Method:Hand/Semi-Automatic
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Connector System:Cable-to-Board
-
Contact Spring Plating Material:Tin
-
Sleeve Plating Material:Tin
-
Socket Sleeve Style:Open Bottom
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Quantity:2000
-
Solder Process Feature:None
-
Contact Base Material:Beryllium Copper
-
Termination Method to Wire & Cable:Solder
-
Sealable:No
-
Socket Length:.288 in, 7.32 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Wire Size:16 – 14 AWG, 1.31 – 2.08 mm²
-
PCB Thickness (Recommended):.031 – .125 in, .79 – 3.18 mm
-
Mating Pin Diameter Range:.056 – .065 in, 1.42 – 1.65 mm
-
Packaging Method:Bag , Loose Piece
-
Contact Spring Plating Thickness:30 µin, 2.54 µm
-
Circuit Application:Power & Signal
-
Contact Mating Area Plating Material Thickness:2.54 µm
-
Compatible With Wire & Cable Type:Discrete Wire
-
PCB Hole Diameter:.101 in, 2.56 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2,500
$1.0565
5,000
$0.5593
7,500
$0.3936
10,000 +
$0.3857
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments