- Home ›
- All Products›
- 2500037-2
2500037-2
TE Connectivity / AMP Brand
SRC RCPT TERMINAL, 2.5MM2, SILVER/TIN
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SRC RCPT TERMINAL, 2.5MM2, SILVER/TIN
Search Keywords: 25000372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2500037-2
-
Alias/AKA:936431001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3000 -
Primary Locking Feature:On the Terminal
-
Contact Fabrication:Stamped & Formed
-
Interface Plating:Silver (Ag)
-
Contact Size:1.5mm
-
Wire Size:2.5 mm²
-
Mating Tab Width:.059 in, 1.5 mm
-
Crimp Type:F-Crimp
-
Packaging Method:Reel
-
Packaging Quantity:3000
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Tab Length:1.003 in, 25.5 mm
-
Terminal Transmits:0 – 24 A (Low Power)
-
Typical Current Rating:20 A
-
Terminal Type:Receptacle
-
Termination Method to Wire & Cable:Crimp
-
Operating Temperature (Max):125 °C, 257 °F
-
Wire Contact Termination Area Plating Material:Tin over Nickel
-
Wire Size Search:2.5 mm²
-
Mating Tab Thickness:.031 in, .8 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
13 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
750
$1.617
1,500
$0.995
2,250
$0.788
3,000 +
$0.772
Click for Quote
Log in
to unlock special pricing