- Home ›
- All Products›
- 2-480699-0
2-480699-0
TE Connectivity / AMP Brand
02P UMNL CAP HSG NATL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
02P UMNL CAP HSG NATL
Search Keywords: 24806990
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-480699-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Operating Voltage:600 VAC
-
Packaging Quantity:1
-
Housing Material:Nylon
-
Number of Positions:2
-
Rectangular Power Connector Type:Housing
-
UL Flammability Rating:UL 94V-2
-
Housing Color:Natural
-
Circuit Application:Power & Signal
-
Centerline (Pitch):.25 in, 6.35 mm
-
Packaging Method:Package
-
Connector & Housing Type:Receptacle
-
Contact Retention Within Housing:Without
-
Multiple Contact Types:Without
-
Connector System:Wire-to-Panel , Wire-to-Wire
-
Sealable:No
-
Number of Rows:1
-
Termination Method to Wire & Cable:Crimp
-
Panel Thickness (Recommended):.03 – .09 in, .76 – 2.29 mm
-
Panel Mount Feature Type:Patch & Tabs
-
Contact Type:Pin
-
Contact Layout:Inline
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Panel Mount Feature:With
-
Connector Mounting Type:Panel Mount
-
Glow Wire Rating:Standard Part - Not Glow Wire
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,550
Ships today, if you order in
Minimum Order Quantity:
500
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$0.1210
4,000
$0.1100
8,000
$0.1074
12,000
$0.1003
28,000
$0.0919
52,000
$0.0899
100,000
$0.0843
152,000 +
$0.0829
Click for Quote
Log in
to unlock special pricing