- Home ›
- All Products›
- 2477461-1
2477461-1
TE Connectivity / AMP Brand
SMB Male Str PCB Thru Hole 6 GHz 50 Ohm
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SMB Male Str PCB Thru Hole 6 GHz 50 Ohm
Search Keywords: 24774611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2477461-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
125
$6.91
250
$4.25
375
$3.37
500 +
$3.30
Click for Quote
Log in
to unlock special pricing