- Home ›
- All Products›
- 2477172-1
2477172-1
TE Connectivity / AMP Brand
SMC Plug RA Crimp RG174 188A 316 6 GHz
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SMC Plug RA Crimp RG174 188A 316 6 GHz
Search Keywords: 24771721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2477172-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
25
$35.95
50
$22.12
75
$17.51
100 +
$17.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments