- Home ›
- All Products›
- 2474606-9
2474606-9
TE Connectivity / AMP Brand
AV12 SPM 0.1A/24VDC Green LED 24V
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AV12 SPM 0.1A/24VDC Green LED 24V
Search Keywords: 24746069
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2474606-9
-
Alias/AKA:AV1210E624R04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
17 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
30
$12.50
60
$9.37
90
$8.75
120 +
$8.57
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments