- Home ›
- All Products›
- 2467916-1
2467916-1
TE Connectivity / AMP Brand
RF TERMINATOR 2.92MM PLUG 40 GHZ 2W SUS
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RF TERMINATOR 2.92MM PLUG 40 GHZ 2W SUS
Search Keywords: 24679161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2467916-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
7 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
25
$285.50
50
$150.68
75
$103.63
100 +
$101.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments