- Home ›
- All Products›
- 2463582-2
2463582-2
TE Connectivity / AMP Brand
PBES16 28 LED 12V DC 19mA 000 1NC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PBES16 28 LED 12V DC 19mA 000 1NC
Search Keywords: 24635822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2463582-2
-
Alias/AKA:PBES16L1BRE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
21 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
13
$69.08
25
$44.21
38
$34.54
50 +
$33.85
Click for Quote
Log in
to unlock special pricing