Image is representational - see mfr. specs

D-SUB ,9 POS RCPT OVER 9 POS RCPT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
D-SUB ,9 POS RCPT OVER 9 POS RCPT
Search Keywords: 24549171
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2454917-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    45
  • Connector Profile:
    Standard
  • Connector Shell Size:
    03
  • Mating Retention Type:
    Female Screwlocks, Fixed
  • Centerline (Pitch):
    .75 in, 19.05 mm
  • Row-to-Row Spacing:
    .112 in, 2.84 mm
  • Insert Material:
    PBT
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Operating Temperature Range:
    -55 – 105 °C, 131 – 221 °F
  • Contact Current Rating (Max):
    3 A
  • Circuit Application:
    Signal
  • Shielded:
    No
  • UL Flammability Rating:
    UL 94V-0
  • PCB Mount Orientation:
    Vertical
  • Number of Positions:
    9
  • Connector Mounting Type:
    Board Mount
  • Number of Signal Positions:
    9
  • Contact Shape & Form:
    Round
  • Connector & Housing Type:
    Receptacle
  • Mating Retention:
    With
  • Connector System:
    Board-to-Board
  • Number of Rows:
    2
  • PCB Mount Retention:
    With
  • PCB Mount Retention Type:
    Mounting Hole
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
16 Weeks can ship 8/24/26
Backorder
Price (USD)
Qty
Unit Price
450
$16.09
900
$8.49
1,350
$5.84
1,800 +
$5.72
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!