- Home ›
- All Products›
- 2452685-1
2452685-1
TE Connectivity / AMP Brand
FNA Sheet 50mm sq x 1.6mm sample
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FNA Sheet 50mm sq x 1.6mm sample
Search Keywords: 24526851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2452685-1
-
Alias/AKA:1210-FNA-0016-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
California Prop 65
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$24.74
5
$23.15
10
$22.08
25
$21.42
50
$18.71
100
$15.93
250 +
$15.51
Click for Quote
Log in
to unlock special pricing