- Home ›
- All Products›
- 2452683-1
2452683-1
TE Connectivity / AMP Brand
FNA Sheet 50mm sq x 0.8mm sample
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FNA Sheet 50mm sq x 0.8mm sample
Search Keywords: 24526831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2452683-1
-
Alias/AKA:1210-FNA-0008-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7508905000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
11 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$14.88
25
$13.48
50
$11.58
100
$10.13
250
$9.58
500
$9.32
1,000 +
$9.20
Click for Quote
Log in
to unlock special pricing