- Home ›
- All Products›
- 2452680-1
2452680-1
TE Connectivity / AMP Brand
FNA Tube 1.6mm OD x 0.5mm ID x 1m L
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FNA Tube 1.6mm OD x 0.5mm ID x 1m L
Search Keywords: 24526801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2452680-1
-
Alias/AKA:1202-FNA-0016-0005-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
California Prop 65
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$25.17
5
$23.55
10
$22.46
25
$21.79
50
$19.04
100
$16.21
250 +
$15.77
Click for Quote
Log in
to unlock special pricing