- Home ›
- All Products›
- 2452679-1
2452679-1
TE Connectivity / AMP Brand
FNA Cord 2.0mm x 1m L
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FNA Cord 2.0mm x 1m L
Search Keywords: 24526791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2452679-1
-
Alias/AKA:1201-FNA-0020-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7508905000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
California Prop 65
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$31.76
5
$29.71
10
$28.34
25
$27.49
50
$23.69
100
$20.45
250 +
$19.91
Click for Quote
Log in
to unlock special pricing