- Home ›
- All Products›
- 2452674-1
2452674-1
TE Connectivity / AMP Brand
FNA Sheet 300mm sq x 1.2mm
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FNA Sheet 300mm sq x 1.2mm
Search Keywords: 24526741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2452674-1
-
Alias/AKA:1212-FNA-0012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7508905000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
3
$709.55
5
$450.77
8
$297.39
10 +
$291.44
Click for Quote
Log in
to unlock special pricing