TE Connectivity / AMP Brand Authorized Distributor

2452664-1

FNA Cord 1.6mm x 10m L

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FNA Cord 1.6mm x 10m L
Search Keywords: 24526641
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2452664-1
Alias/AKA: 1201-FNA-0016
Unit of Measure: Per Each
RoHS: Yes
HTS: 7508905000
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2452664-1 RoHS compliant?
Yes, 2452664-1 is RoHS compliant.
What is the lead time for 2452664-1?
The standard lead time for 2452664-1 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks can ship 1/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$291.85
5
$215.52
8
$159.96
10 +
$156.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!