- Home ›
- All Products›
- 2452661-1
2452661-1
TE Connectivity / AMP Brand
SNA Sheet 50mm sq x 1.2mm sample
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SNA Sheet 50mm sq x 1.2mm sample
Search Keywords: 24526611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2452661-1
-
Alias/AKA:1210-SNA-0012-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7508905000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
11 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$14.22
25
$12.89
50
$11.09
100
$9.70
250
$9.16
500
$8.92
1,000 +
$8.80
Click for Quote
Log in
to unlock special pricing