- Home ›
- All Products›
- 2452655-1
2452655-1
TE Connectivity / AMP Brand
SNA Cord 1.8mm x 1m L
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SNA Cord 1.8mm x 1m L
Search Keywords: 24526551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2452655-1
-
Alias/AKA:1201-SNA-0018-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7508905000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$21.93
5
$20.52
10
$19.57
25
$18.98
50
$16.59
100
$14.12
250 +
$13.75
Click for Quote
Log in
to unlock special pricing