- Home ›
- All Products›
- 2452654-1
TE Connectivity / AMP Brand
2452654-1
SNA Cord 1.6mm x 1m L
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2452654-1 |
| Alias/AKA: | 1201-SNA-0016-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7508905000 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |