- Home ›
- All Products›
- 2452653-1
2452653-1
TE Connectivity / AMP Brand
SNA Cord 1.0mm x 1m L
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SNA Cord 1.0mm x 1m L
Search Keywords: 24526531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2452653-1
-
Alias/AKA:1201-SNA-0010-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7508905000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
5
$9.84
25
$8.92
50
$7.67
100
$6.91
250
$6.34
500
$6.33
1,000 +
$6.17
Click for Quote
Log in
to unlock special pricing