- Home ›
- All Products›
- 2452645-1
2452645-1
TE Connectivity / AMP Brand
SNA Tube 2.6mm OD x 1.1mm ID x 10m L
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SNA Tube 2.6mm OD x 1.1mm ID x 10m L
Search Keywords: 24526451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2452645-1
-
Alias/AKA:1202-SNA-0026-0011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7508905000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
3
$396.54
5
$292.83
8
$217.34
10 +
$212.99
Click for Quote
Log in
to unlock special pricing