- Home ›
- All Products›
- 2452644-1
2452644-1
TE Connectivity / AMP Brand
SNA Tube 1.6mm OD x 0.5mm ID x 10m L
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SNA Tube 1.6mm OD x 0.5mm ID x 10m L
Search Keywords: 24526441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2452644-1
-
Alias/AKA:1202-SNA-0016-0005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7508905000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
3
$241.82
5
$178.58
8
$132.54
10 +
$129.89
Click for Quote
Log in
to unlock special pricing