- Home ›
- All Products›
- 2452642-1
2452642-1
TE Connectivity / AMP Brand
SNA Cord 1.8mm x 10m L
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SNA Cord 1.8mm x 10m L
Search Keywords: 24526421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2452642-1
-
Alias/AKA:1201-SNA-0018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7508905000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
3
$260.17
5
$192.13
8
$142.59
10 +
$139.74
Click for Quote
Log in
to unlock special pricing