- Home ›
- All Products›
- 2441445-1
2441445-1
TE Connectivity / AMP Brand
ADAPTER 2.4MM F TO 2.92MM F NMD STR 40G
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ADAPTER 2.4MM F TO 2.92MM F NMD STR 40G
Search Keywords: 24414451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2441445-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
12
$3,849.34
24
$1,966.06
36
$1,338.30
48 +
$1,311.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments