- Home ›
- All Products›
- 2441390-1
2441390-1
TE Connectivity / AMP Brand
ADAPTER 2.4MM F TO 3.5MM F NMD STR 33G
Accessories Notify Me
RoHS Compliant
Description
+
ADAPTER 2.4MM F TO 3.5MM F NMD STR 33G
Search Keywords: 24413901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2441390-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
You may purchase all in-stock quantity of 5
Stock lot only:
5
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$1,323.85
50 +
$1,203.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments