- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 2-435668-5
2-435668-5
TE Connectivity / AMP Brand
DIP SW 6 POSN W/TAPE AU
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
0 Packaging
Certificate of Compliance Guarantee
Description
+
DIP SW 6 POSN W/TAPE AU
Product Highlights:
- Switch - Mechanical
- Switch Type = DIP
- PCB Mount Style = Through Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Rocker (Top Actuated)
Search Keywords: 24356685
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-435668-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Body Orientation:Straight
-
Actuator Style:Recessed Rocker
-
Actuator Length:0 mm
-
Number of Positions:6
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.06@5VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
225
Can Ship immediately
Minimum Order Quantity:
54
Order Increment:
18
Price (USD)
Qty
Unit Price
54
$1.62
216
$1.58
414
$1.56
810
$1.53
3,456
$1.49
5,004 +
$1.34
Click for Quote
Log in
to unlock special pricing
ROHs Equivalent