- Home ›
- All Products›
- 2434804-1
2434804-1
TE Connectivity / AMP Brand
5 position tactile, 7.5x7.5
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
5 position tactile, 7.5x7.5
Search Keywords: 24348041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2434804-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
1000 -
Tactile Switch Mounting Angle:Vertical
-
Snap Action:Without
-
Actuator Style:Extended, Top
-
Process Sealed:No
-
Packaging Method:Tape & Reel
-
Case Color:Black
-
Termination Type:Printed Circuit Board
-
Dust Proof:No
-
Body Style:Multi-Directional Actuation
-
Tactile Feel:With
-
Case Material:Stainless Steel
-
Configuration (Pole-Throw):Single Pole - Five Throw
-
Tactile Switch Mounting Type:Surface Mount
-
Operating Function:No
-
Actuator Length:.118 in, 3 mm
-
Leg Style:Standard
-
Tactile:Yes
-
Ganged:With
-
Switch Contact Plating Material:Silver
-
Product Type:Switch
-
Temperature Rating:-40 – 85 °C
-
Tactile Switch Voltage Rating:12 VDC
-
Actuator Material:PPA
-
Low Profile:With
-
Comment:(On) indicates momentary position.
-
Actuator Color:Black
-
Support Bracket:Without
-
Contact Base Material:Stainless Steel
-
Actuator Profile:Extended
-
ESD Grounding Terminal:Without
-
Tactile Switch Contact Current Rating:50 mA
-
Cover Material:Stainless Steel
-
Actuator Force:240 – 360 g, 8.46 – 12.7 oz
-
Number of Actuators:Single
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
17 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
250
$1.413
500
$1.350
1,000
$1.292
3,000
$1.206
5,000
$0.965
8,000
$0.952
10,000
$0.841
15,000 +
$0.839
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments