- Home ›
- All Products›
- 2430175-1
2430175-1
TE Connectivity / AMP Brand
Conn G FSA 1.6mm D-Sub 37 Pin
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn G FSA 1.6mm D-Sub 37 Pin
Search Keywords: 24301751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2430175-1
-
Alias/AKA:95-22039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7115904000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
5
$14.36
25
$13.02
50
$10.57
100
$9.23
250
$8.73
500
$8.49
1,000 +
$8.38
Click for Quote
Log in
to unlock special pricing