- Home ›
- All Products›
- 2430170-1
2430170-1
TE Connectivity / AMP Brand
Conn G FSA 0.8mm D-Sub 37 Pin
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn G FSA 0.8mm D-Sub 37 Pin
Search Keywords: 24301701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2430170-1
-
Alias/AKA:95-22034
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7115904000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
California Prop 65
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$8.91
25
$8.08
50
$6.86
100
$5.91
250
$5.66
500
$5.42
1,000 +
$5.28
Click for Quote
Log in
to unlock special pricing