- Home ›
- All Products›
- 2430158-1
2430158-1
TE Connectivity / AMP Brand
Conn G SSA 0.8mm D-Sub 15 Pin
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn G SSA 0.8mm D-Sub 15 Pin
Search Keywords: 24301581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2430158-1
-
Alias/AKA:95-22022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7115904000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$6.08
50
$4.19
100
$3.78
250
$3.51
500
$3.32
1,000
$3.31
2,500
$3.14
5,000 +
$3.10
Click for Quote
Log in
to unlock special pricing