- Home ›
- All Products›
- 2430155-1
2430155-1
TE Connectivity / AMP Brand
Conn G FNG 1.6mm D-Sub 37 Pin
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn G FNG 1.6mm D-Sub 37 Pin
Search Keywords: 24301551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2430155-1
-
Alias/AKA:95-22019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7508905000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
California Prop 65
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$8.88
25
$7.22
50
$6.14
100
$5.28
250
$5.06
500
$4.85
1,000
$4.72
2,500 +
$4.60
Click for Quote
Log in
to unlock special pricing